Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-DFNW (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8189CMLADJTCG

DigiKey Part Number
488-NCV8189CMLADJTCGTR-ND - Tape & Reel (TR)
488-NCV8189CMLADJTCGCT-ND - Cut Tape (CT)
488-NCV8189CMLADJTCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8189CMLADJTCG
Description
IC REG LIN POS ADJ 500MA 8-DFNW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-DFNW (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.21V @ 500mA
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
85dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFNW (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,985
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.09000₱41.09
10₱29.12000₱291.20
25₱26.15440₱653.86
100₱22.87910₱2,287.91
250₱21.31412₱5,328.53
500₱20.36968₱10,184.84
1,000₱19.59374₱19,593.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱18.63439₱55,903.17
6,000₱18.16484₱108,989.04
9,000₱17.92978₱161,368.02
15,000₱17.66920₱265,038.00
21,000₱17.51694₱367,855.74
30,000₱17.37062₱521,118.60
Manufacturers Standard Package