Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8560SN130T1G

DigiKey Part Number
488-NCV8560SN130T1GTR-ND - Tape & Reel (TR)
488-NCV8560SN130T1GCT-ND - Cut Tape (CT)
488-NCV8560SN130T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8560SN130T1G
Description
IC REG LINEAR 1.3V 150MA 5-TSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV8560SN130T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
62dB ~ 38dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,982
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱48.24000₱48.24
10₱34.42000₱344.20
25₱30.96600₱774.15
100₱27.15480₱2,715.48
250₱25.33496₱6,333.74
500₱24.23804₱12,119.02
1,000₱23.33586₱23,335.86
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱21.57417₱64,722.51
6,000₱21.04467₱126,268.02
9,000₱20.77951₱187,015.59
15,000₱20.48564₱307,284.60
21,000₱20.31398₱426,593.58
Manufacturers Standard Package