
NCV891330PD50R2G | |
|---|---|
DigiKey Part Number | 488-NCV891330PD50R2GTR-ND - Tape & Reel (TR) 488-NCV891330PD50R2GCT-ND - Cut Tape (CT) 488-NCV891330PD50R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV891330PD50R2G |
Description | IC REG BUCK 5V 3A 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV891330PD50R2G Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.7V | Supplier Device Package 8-SOIC-EP |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱275.03000 | ₱275.03 |
| 10 | ₱208.54200 | ₱2,085.42 |
| 25 | ₱191.95440 | ₱4,798.86 |
| 100 | ₱173.66000 | ₱17,366.00 |
| 250 | ₱164.94264 | ₱41,235.66 |
| 500 | ₱164.70078 | ₱82,350.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱146.40803 | ₱366,020.08 |




