NIS5020MT1TXG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,285
Unit Price: ₱59.55000
Datasheet
Electronic Fuse Regulator 10A 10-WDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronic Fuse Regulator 10A 10-WDFN (3x3)
Live Demo | PLC eFuse Relay Replacement Performance Test

NIS5020MT1TXG

DigiKey Part Number
NIS5020MT1TXGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NIS5020MT1TXG
Description
IC ELECTRONIC FUSE 10WDFN
Customer Reference
Detailed Description
Electronic Fuse Regulator 10A 10-WDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Electronic Fuse
Sensing Method
-
Accuracy
-
Voltage - Input
18V
Current - Output
10A
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes