
NL17SG32P5T5G | |
|---|---|
DigiKey Part Number | NL17SG32P5T5GOSTR-ND - Tape & Reel (TR) NL17SG32P5T5GOSCT-ND - Cut Tape (CT) NL17SG32P5T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SG32P5T5G |
Description | IC GATE OR 1CH 2-INP SOT953 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-953 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 30pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-953 | |
Package / Case | SOT-953 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱6.25300 | ₱62.53 |
| 25 | ₱5.47880 | ₱136.97 |
| 100 | ₱4.63890 | ₱463.89 |
| 250 | ₱4.24236 | ₱1,060.59 |
| 500 | ₱4.00296 | ₱2,001.48 |
| 1,000 | ₱3.80465 | ₱3,804.65 |
| 2,500 | ₱3.61707 | ₱9,042.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱3.39725 | ₱27,178.00 |
| 16,000 | ₱3.30644 | ₱52,903.04 |
| 24,000 | ₱3.26096 | ₱78,263.04 |
| 40,000 | ₱3.21055 | ₱128,422.00 |
| 56,000 | ₱3.18107 | ₱178,139.92 |
| 80,000 | ₱3.15274 | ₱252,219.20 |

