MFR Recommended

NL17SZ38DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ38DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ38DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ38DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ38DBVT1G |
Description | IC GATE NAND 1CH 2-INP SC74 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74 | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.48462 | ₱7,453.86 |
| 6,000 | ₱2.39590 | ₱14,375.40 |
| 9,000 | ₱2.35150 | ₱21,163.50 |
| 15,000 | ₱2.30224 | ₱34,533.60 |
| 21,000 | ₱2.27345 | ₱47,742.45 |
| 30,000 | ₱2.24577 | ₱67,373.10 |
| 75,000 | ₱2.18614 | ₱163,960.50 |
| 150,000 | ₱2.15024 | ₱322,536.00 |





