
NL17SZ16XV5T2G | |
|---|---|
DigiKey Part Number | NL17SZ16XV5T2GOSTR-ND - Tape & Reel (TR) NL17SZ16XV5T2GOSCT-ND - Cut Tape (CT) NL17SZ16XV5T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ16XV5T2G |
Description | IC BUFF NON-INVERT 5.5V SOT-553 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ16XV5T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.75200 | ₱37.52 |
| 25 | ₱3.26320 | ₱81.58 |
| 100 | ₱2.73930 | ₱273.93 |
| 250 | ₱2.48680 | ₱621.70 |
| 500 | ₱2.33556 | ₱1,167.78 |
| 1,000 | ₱2.21050 | ₱2,210.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.02217 | ₱8,088.68 |
| 8,000 | ₱1.95235 | ₱15,618.80 |
| 12,000 | ₱1.91731 | ₱23,007.72 |
| 20,000 | ₱1.87851 | ₱37,570.20 |
| 28,000 | ₱1.85583 | ₱51,963.24 |
| 40,000 | ₱1.83404 | ₱73,361.60 |
| 100,000 | ₱1.78710 | ₱178,710.00 |
| 200,000 | ₱1.75880 | ₱351,760.00 |

