OR Gate IC 1 Channel SOT-953
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ32P5T5G

DigiKey Part Number
488-NL17SZ32P5T5GTR-ND - Tape & Reel (TR)
488-NL17SZ32P5T5GCT-ND - Cut Tape (CT)
488-NL17SZ32P5T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ32P5T5G
Description
IC GATE OR 1CH 2-INP SOT953
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-953
Datasheet
 Datasheet
EDA/CAD Models
NL17SZ32P5T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-953
Package / Case
SOT-953
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,255
Factory Stock: 136,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱4.64500₱46.45
25₱4.04960₱101.24
100₱3.41820₱341.82
250₱3.11328₱778.32
500₱2.92866₱1,464.33
1,000₱2.77682₱2,776.82
2,500₱2.61663₱6,541.57
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱2.46433₱19,714.64
16,000₱2.39462₱38,313.92
24,000₱2.35969₱56,632.56
40,000₱2.32101₱92,840.40
56,000₱2.29839₱128,709.84
80,000₱2.27664₱182,131.20
200,000₱2.22982₱445,964.00
Manufacturers Standard Package