
NL27WZ08USG-Q | |
|---|---|
DigiKey Part Number | 488-NL27WZ08USG-QTR-ND - Tape & Reel (TR) 488-NL27WZ08USG-QCT-ND - Cut Tape (CT) 488-NL27WZ08USG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ08USG-Q |
Description | IC GATE AND 2CH 2-INP US8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel US8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱12.56500 | ₱125.65 |
| 25 | ₱11.14760 | ₱278.69 |
| 100 | ₱9.57560 | ₱957.56 |
| 250 | ₱8.83244 | ₱2,208.11 |
| 500 | ₱8.38464 | ₱4,192.32 |
| 1,000 | ₱8.01603 | ₱8,016.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.55967 | ₱22,679.01 |
| 6,000 | ₱7.33646 | ₱44,018.76 |
| 9,000 | ₱7.22461 | ₱65,021.49 |
| 15,000 | ₱7.10074 | ₱106,511.10 |
| 21,000 | ₱7.02832 | ₱147,594.72 |
| 30,000 | ₱6.95872 | ₱208,761.60 |
| 75,000 | ₱6.80879 | ₱510,659.25 |




