NL27WZ125USG-F22190 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ₱13.70000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ₱16.08000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,670
Unit Price: ₱16.08000
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL27WZ125USG-F22190

DigiKey Part Number
488-NL27WZ125USG-F22190TR-ND - Tape & Reel (TR)
488-NL27WZ125USG-F22190CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NL27WZ125USG-F22190
Description
IC BUFF 1.65V US8
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
2
Supplier Device Package
US8
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL27WZ125USGonsemi0NL27WZ125USGOSCT-ND₱13.70000Parametric Equivalent
NL27WZ125USG-Qonsemi0488-NL27WZ125USG-QCT-ND₱16.08000Parametric Equivalent
NL27WZ126USG-Qonsemi2,670488-NL27WZ126USG-QCT-ND₱16.08000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes