Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NL27WZ125USG-F22190 | |
|---|---|
DigiKey Part Number | 488-NL27WZ125USG-F22190TR-ND - Tape & Reel (TR) 488-NL27WZ125USG-F22190CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NL27WZ125USG-F22190 |
Description | IC BUFF 1.65V US8 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 2 | Supplier Device Package US8 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZ125USG | onsemi | 0 | NL27WZ125USGOSCT-ND | ₱13.70000 | Parametric Equivalent |
| NL27WZ125USG-Q | onsemi | 0 | 488-NL27WZ125USG-QCT-ND | ₱16.08000 | Parametric Equivalent |
| NL27WZ126USG-Q | onsemi | 2,670 | 488-NL27WZ126USG-QCT-ND | ₱16.08000 | Parametric Equivalent |


