NL7SZ98DBVT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 128
Unit Price: ₱20.84000
Datasheet
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL7SZ98DBVT1G

DigiKey Part Number
488-NL7SZ98DBVT1GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL7SZ98DBVT1G
Description
IC MF CFG 1-CIR 3-IN SC74
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-74
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SC-74
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes