
NLV14538BDTR2G | |
|---|---|
DigiKey Part Number | 488-NLV14538BDTR2GTR-ND - Tape & Reel (TR) 488-NLV14538BDTR2GCT-ND - Cut Tape (CT) 488-NLV14538BDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14538BDTR2G |
Description | IC MMV 2-CIR 95-NS 16-TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 95 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV14538BDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 95 ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱27.39300 | ₱273.93 |
| 25 | ₱24.58240 | ₱614.56 |
| 100 | ₱21.47970 | ₱2,147.97 |
| 250 | ₱19.99688 | ₱4,999.22 |
| 500 | ₱19.10244 | ₱9,551.22 |
| 1,000 | ₱18.74158 | ₱18,741.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱17.58916 | ₱43,972.90 |
| 5,000 | ₱17.12074 | ₱85,603.70 |
| 7,500 | ₱16.88624 | ₱126,646.80 |
| 12,500 | ₱16.62641 | ₱207,830.12 |
| 17,500 | ₱16.47452 | ₱288,304.10 |
| 25,000 | ₱16.32837 | ₱408,209.25 |

