Similar

NLV74HC132ADG | |
|---|---|
DigiKey Part Number | NLV74HC132ADG-ND |
Manufacturer | |
Manufacturer Product Number | NLV74HC132ADG |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC132ADG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 32ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |


