NLV74LCX374DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1,162
Unit Price: ₱50.02000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,340
Unit Price: ₱49.43000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: ₱72.91600
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱9.30981
Datasheet

Similar


Texas Instruments
In Stock: 44,968
Unit Price: ₱53.60000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14,985
Unit Price: ₱64.91000
Datasheet

Similar


Texas Instruments
In Stock: 31
Unit Price: ₱35.13000
Datasheet

Similar


Texas Instruments
In Stock: 2,476
Unit Price: ₱46.45000
Datasheet

Similar


Texas Instruments
In Stock: 6,500
Unit Price: ₱64.91000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,645
Unit Price: ₱67.89000
Datasheet

Similar


Texas Instruments
In Stock: 13,821
Unit Price: ₱47.64000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: ₱5.85258
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 18,212
Unit Price: ₱26.79750
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,637
Unit Price: ₱26.79750
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74LCX374DTR2G

DigiKey Part Number
NLV74LCX374DTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLV74LCX374DTR2G
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NLV74LCX374DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
8.5ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes