NLV74VHCT08ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 14,397
Unit Price: ₱22.03000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 300
Unit Price: ₱13.10000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,440
Unit Price: ₱16.67000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,519
Unit Price: ₱18.46000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱9.21691
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,898
Unit Price: ₱38.11000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,209
Unit Price: ₱29.18000
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74VHCT08ADTR2G

DigiKey Part Number
488-NLV74VHCT08ADTR2GTR-ND - Tape & Reel (TR)
488-NLV74VHCT08ADTR2GCT-ND - Cut Tape (CT)
488-NLV74VHCT08ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74VHCT08ADTR2G
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
EDA/CAD Models
NLV74VHCT08ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes