
NLVVHC4051DTR2G | |
|---|---|
DigiKey Part Number | 488-NLVVHC4051DTR2GCT-ND - Cut Tape (CT) 488-NLVVHC4051DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVVHC4051DTR2G |
Description | IC MUX 8:1 100OHM |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm |
Datasheet | Datasheet |
EDA/CAD Models | NLVVHC4051DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 130pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱26.50000 | ₱265.00 |
| 25 | ₱23.74840 | ₱593.71 |
| 100 | ₱20.72340 | ₱2,072.34 |
| 250 | ₱19.28468 | ₱4,821.17 |
| 500 | ₱18.41762 | ₱9,208.81 |
| 1,000 | ₱17.70422 | ₱17,704.22 |

