Direct
Similar
Similar
Similar

NP1500SBMCT3G | |
|---|---|
DigiKey Part Number | NP1500SBMCT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP1500SBMCT3G |
Description | THYRISTOR 140V 250A DO-214AA |
Customer Reference | |
Detailed Description | 140V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | NP1500SBMCT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 180V | |
Voltage - Off State | 140V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 29pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |




