Diode 120 V 30A Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRTS30120MFST3G

DigiKey Part Number
488-NRTS30120MFST3GTR-ND - Tape & Reel (TR)
488-NRTS30120MFST3GCT-ND - Cut Tape (CT)
488-NRTS30120MFST3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRTS30120MFST3G
Description
DIODE SCHOTTKY 120V 30A 5DFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 120 V 30A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 120 V
Capacitance @ Vr, F
1470pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,980
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱123.27000₱123.27
10₱78.78500₱787.85
100₱53.30320₱5,330.32
500₱42.39602₱21,198.01
1,000₱40.13432₱40,134.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱32.78966₱163,948.30
Manufacturers Standard Package