
NRVA4003T3G | |
|---|---|
DigiKey Part Number | NRVA4003T3GOSTR-ND - Tape & Reel (TR) NRVA4003T3GOSCT-ND - Cut Tape (CT) NRVA4003T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVA4003T3G |
Description | DIODE STANDARD 300V 1A SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVA4003T3G Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1F | onsemi | 6,695 | ES1FCT-ND | ₱4.44000 | Similar |
| S1GHE3_A/H | Vishay General Semiconductor - Diodes Division | 19,386 | S1GHE3_A/HGICT-ND | ₱3.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.39900 | ₱133.99 |
| 100 | ₱8.40250 | ₱840.25 |
| 500 | ₱6.22416 | ₱3,112.08 |
| 1,000 | ₱5.51850 | ₱5,518.50 |
| 2,000 | ₱4.92360 | ₱9,847.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.96162 | ₱19,808.10 |
| 10,000 | ₱3.59188 | ₱35,918.80 |

