


NCV8152MX180280TCG | |
|---|---|
DigiKey Part Number | 488-NCV8152MX180280TCGTR-ND - Tape & Reel (TR) 488-NCV8152MX180280TCGCT-ND - Cut Tape (CT) 488-NCV8152MX180280TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8152MX180280TCG |
Description | IC REG LINEAR 1.8V/2.8V 6-XDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8152MX180280TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 150mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱9.94500 | ₱99.45 |
| 25 | ₱8.81360 | ₱220.34 |
| 100 | ₱7.54500 | ₱754.50 |
| 250 | ₱6.94116 | ₱1,735.29 |
| 500 | ₱6.57552 | ₱3,287.76 |
| 1,000 | ₱6.27419 | ₱6,274.19 |
| 2,500 | ₱5.95643 | ₱14,891.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.76504 | ₱28,825.20 |
| 10,000 | ₱5.60741 | ₱56,074.10 |
| 15,000 | ₱5.52846 | ₱82,926.90 |
| 25,000 | ₱5.44101 | ₱136,025.25 |
| 35,000 | ₱5.38990 | ₱188,646.50 |
| 50,000 | ₱5.34072 | ₱267,036.00 |

