
NRVBD640CTT4G | |
|---|---|
DigiKey Part Number | 488-NRVBD640CTT4GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRVBD640CTT4G |
Description | DIODE ARRAY SCHOTTKY 40V 3A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |

