
NRVUS1FFA | |
|---|---|
DigiKey Part Number | 488-NRVUS1FFATR-ND - Tape & Reel (TR) 488-NRVUS1FFACT-ND - Cut Tape (CT) 488-NRVUS1FFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUS1FFA |
Description | DIODE STANDARD 300V 1A SOD123FL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Mfr | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 300 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS1FFL | Taiwan Semiconductor Corporation | 10,000 | HS1FFLCT-ND | ₱16.08000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.98446 | ₱23,953.38 |
| 6,000 | ₱7.28039 | ₱43,682.34 |


