
NRVUS2JA | |
|---|---|
DigiKey Part Number | 488-NRVUS2JATR-ND - Tape & Reel (TR) 488-NRVUS2JACT-ND - Cut Tape (CT) 488-NRVUS2JADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUS2JA |
Description | DIODE STANDARD 600V 1.5A DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | NRVUS2JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱6.43553 | ₱48,266.47 |
| 15,000 | ₱6.30980 | ₱94,647.00 |
| 22,500 | ₱6.12526 | ₱137,818.35 |
| 37,500 | ₱5.71898 | ₱214,461.75 |
| 52,500 | ₱5.53391 | ₱290,530.27 |
| 75,000 | ₱5.51582 | ₱413,686.50 |



