
NSS20200DMTTBG | |
|---|---|
DigiKey Part Number | 488-NSS20200DMTTBGTR-ND - Tape & Reel (TR) 488-NSS20200DMTTBGCT-ND - Cut Tape (CT) 488-NSS20200DMTTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS20200DMTTBG |
Description | TRANS 2PNP DUAL 6-WDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 155MHz Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Vce Saturation (Max) @ Ib, Ic | 390mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 2V | |
Frequency - Transition | 155MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.74000 | ₱60.74 |
| 10 | ₱38.05200 | ₱380.52 |
| 100 | ₱24.84430 | ₱2,484.43 |
| 500 | ₱19.16558 | ₱9,582.79 |
| 1,000 | ₱17.33501 | ₱17,335.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱15.00997 | ₱45,029.91 |
| 6,000 | ₱13.83922 | ₱83,035.32 |
| 9,000 | ₱13.24280 | ₱119,185.20 |
| 15,000 | ₱12.57259 | ₱188,588.85 |
| 21,000 | ₱12.32685 | ₱258,863.85 |

