Parametric Equivalent
Parametric Equivalent

NSVBCP53MTWG | |
|---|---|
DigiKey Part Number | 488-NSVBCP53MTWGTR-ND - Tape & Reel (TR) 488-NSVBCP53MTWGCT-ND - Cut Tape (CT) 488-NSVBCP53MTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBCP53MTWG |
Description | TRANS PNP 80V 1A 3WDFNW |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 130MHz 875 mW Surface Mount, Wettable Flank 3-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 875 mW | |
Frequency - Transition | 130MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-WDFN Exposed Pad | |
Supplier Device Package | 3-WDFNW (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| 10 | ₱29.12000 | ₱291.20 |
| 100 | ₱18.79990 | ₱1,879.99 |
| 500 | ₱14.35036 | ₱7,175.18 |
| 1,000 | ₱12.91520 | ₱12,915.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.09059 | ₱33,271.77 |
| 6,000 | ₱10.17144 | ₱61,028.64 |
| 9,000 | ₱9.70314 | ₱87,328.26 |
| 15,000 | ₱9.17685 | ₱137,652.75 |
| 21,000 | ₱8.86527 | ₱186,170.67 |
| 30,000 | ₱8.56244 | ₱256,873.20 |


