Parametric Equivalent

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 1.5 W |
Packaging Bulk | Frequency - Transition 140MHz |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount, Wettable Flank |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case 3-WDFN Exposed Pad |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package 3-WDFNW (2x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP5616MTWG | onsemi | 0 | 488-BCP5616MTWGCT-ND | ₱22.63000 | Parametric Equivalent |


