
NCP81611MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81611MNTXGTR-ND - Tape & Reel (TR) 488-NCP81611MNTXGCT-ND - Cut Tape (CT) 488-NCP81611MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81611MNTXG |
Description | IC CTLR 4-PHASE 40QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PSI DC-DC Controller IC 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 4 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 20V | |
Frequency - Switching | 250kHz ~ 1.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | I2C, PSI | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start, SPI | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱134.58000 | ₱134.58 |
| 10 | ₱99.62700 | ₱996.27 |
| 25 | ₱90.92080 | ₱2,273.02 |
| 100 | ₱81.33930 | ₱8,133.93 |
| 250 | ₱76.76708 | ₱19,191.77 |
| 500 | ₱74.01232 | ₱37,006.16 |
| 1,000 | ₱71.74405 | ₱71,744.05 |
| 2,500 | ₱69.34907 | ₱173,372.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱62.70615 | ₱313,530.75 |

