
NSVT5551MR6T1G | |
|---|---|
DigiKey Part Number | 488-NSVT5551MR6T1G-ND |
Manufacturer | |
Manufacturer Product Number | NSVT5551MR6T1G |
Description | TRANS 2NPN 160V 600MA TSOT-23-6 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 160V 600mA 300MHz 700mW Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 1mA, 5V |
Manufacturer onsemi | Power - Max 700mW |
Packaging Bulk | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN | Grade Automotive |
Current - Collector (Ic) (Max) 600mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 160V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Supplier Device Package TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱33.64600 | ₱336.46 |
| 100 | ₱21.84290 | ₱2,184.29 |
| 500 | ₱16.76690 | ₱8,383.45 |
| 1,000 | ₱15.13106 | ₱15,131.06 |
| 3,000 | ₱13.05118 | ₱39,153.54 |
| 6,000 | ₱12.00399 | ₱72,023.94 |
| 12,000 | ₱11.12325 | ₱133,479.00 |
| 51,000 | ₱10.42125 | ₱531,483.75 |

