


NTBLS4D0N15MC | |
|---|---|
DigiKey Part Number | 488-NTBLS4D0N15MCTR-ND - Tape & Reel (TR) 488-NTBLS4D0N15MCCT-ND - Cut Tape (CT) 488-NTBLS4D0N15MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBLS4D0N15MC |
Description | MOSFET N-CH 150V 19A/187A 8HPSOF |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 19A (Ta), 187A (Tc) 3.4W (Ta), 316W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 584µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 90.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7490 pF @ 75 V |
FET Type | Power Dissipation (Max) 3.4W (Ta), 316W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HPSOF |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.4mOhm @ 80A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱454.96000 | ₱454.96 |
| 10 | ₱307.51600 | ₱3,075.16 |
| 100 | ₱224.00330 | ₱22,400.33 |
| 500 | ₱214.90524 | ₱107,452.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱175.57573 | ₱351,151.46 |



