


NCV21671SQ050T2G | |
|---|---|
DigiKey Part Number | 488-NCV21671SQ050T2GTR-ND - Tape & Reel (TR) 488-NCV21671SQ050T2GCT-ND - Cut Tape (CT) 488-NCV21671SQ050T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV21671SQ050T2G |
Description | CURRENT-SHUNT MONITORS, ZERO-DRI |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 20 kHz | |
Current - Input Bias | 29 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 45µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.35000 | ₱86.35 |
| 10 | ₱62.88500 | ₱628.85 |
| 25 | ₱57.02520 | ₱1,425.63 |
| 100 | ₱50.59960 | ₱5,059.96 |
| 250 | ₱47.53520 | ₱11,883.80 |
| 500 | ₱45.68676 | ₱22,843.38 |
| 1,000 | ₱44.16526 | ₱44,165.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱42.28646 | ₱126,859.38 |
| 6,000 | ₱41.36740 | ₱248,204.40 |
| 9,000 | ₱40.90675 | ₱368,160.75 |


