Mosfet Array 30V 2.5A 710mW Surface Mount 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTLJD4116NT1G

DigiKey Part Number
488-NTLJD4116NT1GTR-ND - Tape & Reel (TR)
488-NTLJD4116NT1GCT-ND - Cut Tape (CT)
488-NTLJD4116NT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTLJD4116NT1G
Description
MOSFET 2N-CH 30V 2.5A 6WDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 2.5A 710mW Surface Mount 6-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
2.5A
Rds On (Max) @ Id, Vgs
70mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
427pF @ 15V
Power - Max
710mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,201
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱73.25000₱73.25
10₱45.97300₱459.73
100₱30.28120₱3,028.12
500₱23.53892₱11,769.46
1,000₱21.36833₱21,368.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱18.61116₱55,833.48
6,000₱17.22325₱103,339.50
9,000₱16.51619₱148,645.71
15,000₱15.92963₱238,944.45
Manufacturers Standard Package