
NTLUS020N03CTAG | |
|---|---|
DigiKey Part Number | NTLUS020N03CTAGOSTR-ND - Tape & Reel (TR) NTLUS020N03CTAGOSCT-ND - Cut Tape (CT) NTLUS020N03CTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTLUS020N03CTAG |
Description | MOSFET N-CH 30V 5.3A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.3A (Ta) 650mW (Ta) Surface Mount 6-UDFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 650mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (1.6x1.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.34000 | ₱61.34 |
| 10 | ₱38.35000 | ₱383.50 |
| 100 | ₱24.99310 | ₱2,499.31 |
| 500 | ₱19.23346 | ₱9,616.73 |
| 1,000 | ₱17.37729 | ₱17,377.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱14.03613 | ₱42,108.39 |
| 6,000 | ₱12.92622 | ₱77,557.32 |
| 9,000 | ₱12.36066 | ₱111,245.94 |
| 15,000 | ₱11.72536 | ₱175,880.40 |
| 21,000 | ₱11.37405 | ₱238,855.05 |











