23V Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount 2-UDFN (1.6x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSPU2131MUT5G

DigiKey Part Number
488-NSPU2131MUT5GTR-ND - Tape & Reel (TR)
488-NSPU2131MUT5GCT-ND - Cut Tape (CT)
488-NSPU2131MUT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSPU2131MUT5G
Description
TVS DIODE 13.5VWM 23VC 2UDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
23V Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount 2-UDFN (1.6x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.5V (Max)
Voltage - Breakdown (Min)
13.6V
Voltage - Clamping (Max) @ Ipp
23V
Current - Peak Pulse (10/1000µs)
90A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
550pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-UDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,446
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.37000₱30.37
10₱18.52000₱185.20
100₱11.75520₱1,175.52
500₱8.92892₱4,464.46
1,000₱7.20555₱7,205.55
2,000₱6.96735₱13,934.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱5.77635₱46,210.80
16,000₱5.32973₱85,275.68
24,000₱4.88310₱117,194.40
40,000₱4.85084₱194,033.60
56,000₱4.78544₱267,984.64
Manufacturers Standard Package