
NTMFS4C09NAT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS4C09NAT1GTR-ND - Tape & Reel (TR) 488-NTMFS4C09NAT1GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTMFS4C09NAT1G |
Description | MOSFET N-CH 30V 9A/52A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta), 52A (Tc) 760mW (Ta) Surface Mount 5-DFN (5x6) (8-SOFL) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.9 nC @ 4.5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1252 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 760mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱91.71000 | ₱91.71 |
| 10 | ₱58.12100 | ₱581.21 |
| 100 | ₱38.80280 | ₱3,880.28 |

