
NTMFS5C442NT1G | |
|---|---|
DigiKey Part Number | NTMFS5C442NT1GOSTR-ND - Tape & Reel (TR) NTMFS5C442NT1GOSCT-ND - Cut Tape (CT) NTMFS5C442NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C442NT1G |
Description | MOSFET N-CH 40V 29A/140A 5DFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 29A (Ta), 140A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS5C442NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱110.76000 | ₱110.76 |
| 10 | ₱70.50700 | ₱705.07 |
| 100 | ₱47.42560 | ₱4,742.56 |
| 500 | ₱37.54270 | ₱18,771.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱21.05847 | ₱31,587.70 |
| 3,000 | ₱19.35613 | ₱58,068.39 |
| 4,500 | ₱18.48882 | ₱83,199.69 |
| 7,500 | ₱17.51429 | ₱131,357.17 |
| 10,500 | ₱16.93721 | ₱177,840.71 |
| 15,000 | ₱16.68889 | ₱250,333.35 |

