N-Channel 40 V 23A (Ta), 106A (Tc) 3W (Ta), 66W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS5H431NLT1G

DigiKey Part Number
488-NTMFS5H431NLT1GTR-ND - Tape & Reel (TR)
488-NTMFS5H431NLT1GCT-ND - Cut Tape (CT)
488-NTMFS5H431NLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS5H431NLT1G
Description
MOSFET N-CH 40V 23A/106A 5DFN
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 23A (Ta), 106A (Tc) 3W (Ta), 66W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1730 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 66W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,844
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱95.88000₱95.88
10₱60.68100₱606.81
100₱40.53570₱4,053.57
500₱31.88188₱15,940.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱27.67924₱41,518.86
3,000₱25.56303₱76,689.09
4,500₱24.48498₱110,182.41
7,500₱23.27373₱174,552.98
10,500₱23.16495₱243,231.98
Manufacturers Standard Package