
NTMFS6H836NLT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS6H836NLT1GTR-ND - Tape & Reel (TR) 488-NTMFS6H836NLT1GCT-ND - Cut Tape (CT) 488-NTMFS6H836NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS6H836NLT1G |
Description | MOSFET N-CH 80V 16A/77A 5DFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 16A (Ta), 77A (Tc) 3.7W (Ta), 89W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 95µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 89W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱110.17000 | ₱110.17 |
| 10 | ₱69.97100 | ₱699.71 |
| 100 | ₱47.04450 | ₱4,704.45 |
| 500 | ₱37.22946 | ₱18,614.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱32.46189 | ₱48,692.83 |
| 3,000 | ₱30.06243 | ₱90,187.29 |
| 4,500 | ₱28.84006 | ₱129,780.27 |
| 7,500 | ₱27.99890 | ₱209,991.75 |

