10V Clamp Ipp Tvs Diode Surface Mount 8-UDFN (3.3x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10V Clamp Ipp Tvs Diode Surface Mount 8-UDFN (3.3x1.0)
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

ESD7016MUTAG

DigiKey Part Number
ESD7016MUTAGOSTR-ND - Tape & Reel (TR)
ESD7016MUTAGOSCT-ND - Cut Tape (CT)
ESD7016MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD7016MUTAG
Description
TVS DIODE 5VWM 10VC 8UDFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
10V Clamp Ipp Tvs Diode Surface Mount 8-UDFN (3.3x1.0)
Datasheet
 Datasheet
EDA/CAD Models
ESD7016MUTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
0.15pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱39.90000₱39.90
10₱26.26200₱262.62
100₱19.41330₱1,941.33
500₱16.49536₱8,247.68
1,000₱14.76006₱14,760.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱12.56505₱37,695.15
6,000₱12.33509₱74,010.54
9,000₱12.05888₱108,529.92
Manufacturers Standard Package