P6SMB20CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 52,822
Unit Price: ₱20.84000
Datasheet

Similar


Littelfuse Inc.
In Stock: 536
Unit Price: ₱14.89000
Datasheet

Similar


Littelfuse Inc.
In Stock: 21,946
Unit Price: ₱14.89000
Datasheet

Similar


Littelfuse Inc.
In Stock: 18,883
Unit Price: ₱19.65000
Datasheet

Similar


Bourns Inc.
In Stock: 18,347
Unit Price: ₱33.35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱33.35000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,500
Unit Price: ₱24.42000
Datasheet
27.7V Clamp 22A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB20CAT3G

DigiKey Part Number
P6SMB20CAT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB20CAT3G
Description
TVS DIODE 17.1VWM 27.7VC SMB
Customer Reference
Detailed Description
27.7V Clamp 22A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
490pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes