
NVBG1000N170M1 | |
|---|---|
DigiKey Part Number | 5556-NVBG1000N170M1TR-ND - Tape & Reel (TR) 5556-NVBG1000N170M1CT-ND - Cut Tape (CT) 5556-NVBG1000N170M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBG1000N170M1 |
Description | SIC 1700V MOS 1O IN TO263-7L |
Customer Reference | |
Detailed Description | N-Channel 1700 V 4.3A (Tc) 51W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 1.43Ohm @ 2A, 20V | |
Vgs(th) (Max) @ Id | 4.3V @ 640µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 20 V | |
Vgs (Max) | +25V, -15V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 51W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case |











