
SZESD8704MTWTAG | |
|---|---|
DigiKey Part Number | 488-SZESD8704MTWTAGTR-ND - Tape & Reel (TR) 488-SZESD8704MTWTAGCT-ND - Cut Tape (CT) 488-SZESD8704MTWTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD8704MTWTAG |
Description | TVS DIODE 3.3VWM 10WDFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 10-WDFNW (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V (Typ) | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.31pF @ 5GHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱24.29600 | ₱242.96 |
| 100 | ₱15.56040 | ₱1,556.04 |
| 500 | ₱11.79566 | ₱5,897.83 |
| 1,000 | ₱10.58025 | ₱10,580.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.03512 | ₱27,105.36 |
| 6,000 | ₱8.25641 | ₱49,538.46 |
| 9,000 | ₱7.85954 | ₱70,735.86 |
| 15,000 | ₱7.41362 | ₱111,204.30 |
| 21,000 | ₱7.14949 | ₱150,139.29 |
| 30,000 | ₱6.89285 | ₱206,785.50 |
| 75,000 | ₱6.66960 | ₱500,220.00 |

