N-Channel 30 V 49A (Ta), 319A (Tc) 3.84W (Ta), 161W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS4C01NT1G

DigiKey Part Number
NVMFS4C01NT1GOSTR-ND - Tape & Reel (TR)
NVMFS4C01NT1GOSCT-ND - Cut Tape (CT)
NVMFS4C01NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS4C01NT1G
Description
MOSFET N-CH 30V 49A/319A 5DFN
Customer Reference
Detailed Description
N-Channel 30 V 49A (Ta), 319A (Tc) 3.84W (Ta), 161W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.9mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
139 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10144 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.84W (Ta), 161W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,884
Factory Stock: 16,500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱343.60000₱343.60
10₱229.80300₱2,298.03
100₱165.19770₱16,519.77
500₱161.81402₱80,907.01
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱132.20100₱198,301.50
Manufacturers Standard Package