N-Channel 30 V 43A (Ta), 241A (Tc) 3.75W (Ta), 115W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS4C302NWFET1G

DigiKey Part Number
488-NVMFS4C302NWFET1G-ND
Manufacturer
Manufacturer Product Number
NVMFS4C302NWFET1G
Description
SINGLE NCHANNEL LOGIC LEVEL POWE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 43A (Ta), 241A (Tc) 3.75W (Ta), 115W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.15mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
82 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5780 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.75W (Ta), 115W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Factory Stock: 10,500
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱126.25000₱126.25
10₱80.80900₱808.09
100₱54.74430₱5,474.43
500₱43.59298₱21,796.49
1,000₱40.00629₱40,006.29
2,000₱36.99038₱73,980.76
5,000₱33.91373₱169,568.65
Manufacturers Standard Package