New Product
N-Channel 30 V 27.2A (Ta), 127A (Tc) 3.61W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS4C305NET1G

DigiKey Part Number
488-NVMFS4C305NET1GTR-ND - Tape & Reel (TR)
488-NVMFS4C305NET1GCT-ND - Cut Tape (CT)
488-NVMFS4C305NET1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS4C305NET1G
Description
NFET SO8FL 30V 116A 3.4MO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 27.2A (Ta), 127A (Tc) 3.61W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1972 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.61W (Ta), 79W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱79.80000₱79.80
10₱50.14100₱501.41
100₱33.15150₱3,315.15
500₱25.86256₱12,931.28
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱22.32172₱33,482.58
3,000₱20.53820₱61,614.60
4,500₱19.62953₱88,332.88
7,500₱18.60858₱139,564.35
10,500₱18.00406₱189,042.63
15,000₱17.90224₱268,533.60
Manufacturers Standard Package