New Product
N-Channel 40 V 22A (Ta), 87A (Tc) 3.6W (Ta), 55W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C456NLWFHT1G

DigiKey Part Number
488-NVMFS5C456NLWFHT1GTR-ND - Tape & Reel (TR)
488-NVMFS5C456NLWFHT1GCT-ND - Cut Tape (CT)
488-NVMFS5C456NLWFHT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C456NLWFHT1G
Description
T6 40V NCH LL IN U8FL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 22A (Ta), 87A (Tc) 3.6W (Ta), 55W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 55W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Factory Stock: 24,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱113.15000₱113.15
10₱71.87700₱718.77
100₱48.40820₱4,840.82
500₱38.35140₱19,175.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱33.46909₱50,203.64
3,000₱31.01106₱93,033.18
4,500₱29.75899₱133,915.46
7,500₱29.03063₱217,729.72
Manufacturers Standard Package