N-Channel 30 V 17.2A (Ta), 55A (Tc) 3W (Ta), 30.6W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS4C308NWFT1G

DigiKey Part Number
488-NVMFS4C308NWFT1GTR-ND - Tape & Reel (TR)
488-NVMFS4C308NWFT1GCT-ND - Cut Tape (CT)
488-NVMFS4C308NWFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS4C308NWFT1G
Description
TRENCH 30V NCH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 17.2A (Ta), 55A (Tc) 3W (Ta), 30.6W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.8mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1670 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 30.6W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱315.02000₱315.02
10₱209.49700₱2,094.97
100₱149.79800₱14,979.80
500₱143.79182₱71,895.91
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱117.47707₱176,215.61
Manufacturers Standard Package