N-Channel 60 V 28.7A (Ta), 171A (Tc) 3.8W (Ta), 134.4W (Tc) Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 28.7A (Ta), 171A (Tc) 3.8W (Ta), 134.4W (Tc) Surface Mount LFPAK4 (5x6)
SOT 1023

NVMYS2D3N06CTWG

DigiKey Part Number
488-NVMYS2D3N06CTWGTR-ND - Tape & Reel (TR)
488-NVMYS2D3N06CTWGCT-ND - Cut Tape (CT)
488-NVMYS2D3N06CTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMYS2D3N06CTWG
Description
T6 60V SL LFPAK4 5X6
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 28.7A (Ta), 171A (Tc) 3.8W (Ta), 134.4W (Tc) Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.3mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 180µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3584 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 134.4W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK4 (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱167.34000₱167.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱49.81358₱149,440.74
Manufacturers Standard Package