
NVTFS5C478NLTAG | |
|---|---|
DigiKey Part Number | 488-NVTFS5C478NLTAGTR-ND - Tape & Reel (TR) 488-NVTFS5C478NLTAGCT-ND - Cut Tape (CT) 488-NVTFS5C478NLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS5C478NLTAG |
Description | MOSFET N-CHANNEL 40V 26A 8WDFN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 26A (Tc) 20W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱92.90000 | ₱92.90 |
| 10 | ₱58.89500 | ₱588.95 |
| 100 | ₱39.26130 | ₱3,926.13 |
| 500 | ₱30.84332 | ₱15,421.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱26.75224 | ₱40,128.36 |
| 3,000 | ₱24.69221 | ₱74,076.63 |
| 4,500 | ₱23.64281 | ₱106,392.65 |
| 7,500 | ₱22.46401 | ₱168,480.07 |
| 10,500 | ₱22.24192 | ₱233,540.16 |











