N-Channel 40 V 23A (Ta), 106A (Tc) 3.2W (Ta), 69W (Tc) Surface Mount 8-LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTYS003N04CLTWG

DigiKey Part Number
488-NVTYS003N04CLTWGTR-ND - Tape & Reel (TR)
488-NVTYS003N04CLTWGCT-ND - Cut Tape (CT)
488-NVTYS003N04CLTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTYS003N04CLTWG
Description
T6 40V N-CH LL IN LFPAK33
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 23A (Ta), 106A (Tc) 3.2W (Ta), 69W (Tc) Surface Mount 8-LFPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2V @ 60µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2240 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 69W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-LFPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,870
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱107.79000₱107.79
10₱68.60200₱686.02
100₱46.08570₱4,608.57
500₱36.43626₱18,218.13
1,000₱33.38313₱33,383.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱29.39348₱88,180.44
6,000₱27.41097₱164,465.82
9,000₱27.27390₱245,465.10
Manufacturers Standard Package